Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Merlin Gerin CT Series Contactor, 240 V ac Coil, 2-Pole, 25 A, 2NO, 230 V ac

RS Stock No.: 230-1119Brand: Merlin GerinManufacturers Part No.: 15381
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

240 V ac

Number of Poles

2

Contact Voltage Rating

230 V ac

Contact Current Rating

25 A

Series

CT

Normal State Configuration

2NO

Pole and Throw Configuration

DP

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin CT Series Contactor, 240 V ac Coil, 2-Pole, 25 A, 2NO, 230 V ac

P.O.A.

Merlin Gerin CT Series Contactor, 240 V ac Coil, 2-Pole, 25 A, 2NO, 230 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Coil Voltage

240 V ac

Number of Poles

2

Contact Voltage Rating

230 V ac

Contact Current Rating

25 A

Series

CT

Normal State Configuration

2NO

Pole and Throw Configuration

DP