Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Merlin Gerin Auxiliary Contact, 2 Contact, NO/NC, DIN Rail Mount

RS Stock No.: 432-1799Brand: Merlin GerinManufacturers Part No.: 15914
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

DIN Rail Mount

Contact Current Rating

2 A

Terminal Type

Conduit

Pole and Throw Configuration

DP

Contact Voltage Rating

24 V dc, 240 V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-20 → +50 °C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin Auxiliary Contact, 2 Contact, NO/NC, DIN Rail Mount

P.O.A.

Merlin Gerin Auxiliary Contact, 2 Contact, NO/NC, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

DIN Rail Mount

Contact Current Rating

2 A

Terminal Type

Conduit

Pole and Throw Configuration

DP

Contact Voltage Rating

24 V dc, 240 V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-20 → +50 °C

Country of Origin

France