Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3 Phase Industrial Surge Protector, 8kA, DIN Rail Mount

RS Stock No.: 399-5614Brand: Merlin GerinManufacturers Part No.: 16577
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Maximum Surge Current

8kA

Electrical Phase

3

Mounting Style

DIN Rail

Impulse Discharge Current

5kA

Length

81mm

Width

72mm

Depth

69mm

Dimensions

81 x 72 x 69mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

France

Product details

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Stock information temporarily unavailable.

P.O.A.

3 Phase Industrial Surge Protector, 8kA, DIN Rail Mount

P.O.A.

3 Phase Industrial Surge Protector, 8kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Surge Current

8kA

Electrical Phase

3

Mounting Style

DIN Rail

Impulse Discharge Current

5kA

Length

81mm

Width

72mm

Depth

69mm

Dimensions

81 x 72 x 69mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

France

Product details

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.