Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
1
Current Rating
20A
Tripping Characteristics
Type D
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HD
Width
18mm
Length
81mm
Depth
76mm
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin C60HD MCB Mini Circuit Breaker1P, 20A Curve D, 415V AC, 10 kA Breaking Capacity
1
P.O.A.
Merlin Gerin C60HD MCB Mini Circuit Breaker1P, 20A Curve D, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
1
Current Rating
20A
Tripping Characteristics
Type D
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HD
Width
18mm
Length
81mm
Depth
76mm
