Merlin Gerin 3P Pole Isolator Switch - 125A Maximum Current

RS Stock No.: 325-1813Brand: Merlin GerinManufacturers Part No.: MGI1253N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

125A

Voltage Rating

415V ac

Electrical Phase

3

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin 3P Pole Isolator Switch - 125A Maximum Current

P.O.A.

Merlin Gerin 3P Pole Isolator Switch - 125A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

125A

Voltage Rating

415V ac

Electrical Phase

3