Mersen 1.25A Quick Acting Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 630-859Brand: MersenManufacturers Part No.: C095567Q
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

1.25A

Fuse Size

5 x 20mm

Fuse Speed

Quick Acting

Voltage Rating

250V

Body Material

Glass

Country of Origin

China

Stock information temporarily unavailable.

AED 539.23

AED 539.23 1 Box of 10 (ex VAT)

AED 566.19

AED 566.19 1 Box of 10 (inc. VAT)

Mersen 1.25A Quick Acting Glass Cartridge Fuse, 5 x 20mm

AED 539.23

AED 539.23 1 Box of 10 (ex VAT)

AED 566.19

AED 566.19 1 Box of 10 (inc. VAT)

Mersen 1.25A Quick Acting Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mersen

Current Rating

1.25A

Fuse Size

5 x 20mm

Fuse Speed

Quick Acting

Voltage Rating

250V

Body Material

Glass

Country of Origin

China