Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 50A Rail Mount Fuse Holder for 14 x 51mm Fuse, 3P, 690V ac

RS Stock No.: 376-8973Brand: MersenManufacturers Part No.: S331032B
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Fuse Size

14 x 51mm

Current Rating

50A

Voltage Rating

690V ac

Number of Poles

3

Case Material

Polyamide

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mersen 50A Rail Mount Fuse Holder for 14 x 51mm Fuse, 3P, 690V ac

P.O.A.

Mersen 50A Rail Mount Fuse Holder for 14 x 51mm Fuse, 3P, 690V ac
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Mersen

Fuse Size

14 x 51mm

Current Rating

50A

Voltage Rating

690V ac

Number of Poles

3

Case Material

Polyamide

You may be interested in