Technical Document
Specifications
Brand
MersenCurrent Rating
63A
Fuse Size
22.2 x 58mm
Voltage Rating
690V ac
Application Category
gRC
Country of Origin
Tunisia
Product details
Protistor® Fuses, gRB and gRC no Striker
High breaking capacity
gRB and gRC types are to IEC 269-4 and VDE 626-33
Stock information temporarily unavailable.
P.O.A.
Mersen 63A Cartridge Fuse, 22.2 x 58mm
1
P.O.A.
Mersen 63A Cartridge Fuse, 22.2 x 58mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MersenCurrent Rating
63A
Fuse Size
22.2 x 58mm
Voltage Rating
690V ac
Application Category
gRC
Country of Origin
Tunisia
Product details
Protistor® Fuses, gRB and gRC no Striker
High breaking capacity
gRB and gRC types are to IEC 269-4 and VDE 626-33
