Mersen 50A Cartridge Fuse, 22.2 x 58mm

RS Stock No.: 230-3216Brand: MersenManufacturers Part No.: Y220913J
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

50A

Fuse Size

22.2 x 58mm

Voltage Rating

690V ac

Application Category

gRC

Country of Origin

Tunisia

Product details

Protistor® Fuses, gRB and gRC no Striker

High breaking capacity
gRB and gRC types are to IEC 269-4 and VDE 626-33

You may be interested in
Mersen 50A FF Cartridge Fuse, 22 x 58mm
AED 114.991Each (In a Box of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mersen 50A Cartridge Fuse, 22.2 x 58mm

P.O.A.

Mersen 50A Cartridge Fuse, 22.2 x 58mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mersen 50A FF Cartridge Fuse, 22 x 58mm
AED 114.991Each (In a Box of 10) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

50A

Fuse Size

22.2 x 58mm

Voltage Rating

690V ac

Application Category

gRC

Country of Origin

Tunisia

Product details

Protistor® Fuses, gRB and gRC no Striker

High breaking capacity
gRB and gRC types are to IEC 269-4 and VDE 626-33

You may be interested in
Mersen 50A FF Cartridge Fuse, 22 x 58mm
AED 114.991Each (In a Box of 10) (ex VAT)