Technical Document
Specifications
Brand
MetaboSpeed
250rpm
Voltage Rating
7.2V
Plug Type
Type C - Euro Plug
Battery Capacity
1.1Ah
Battery Type
Li-ion
Plug Type
Type C - EuroPlug
Model Number
POWER GRIP LI
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Metabo POWER GRIP LI 6.35mm Cordless Screwdriver, 7.2V, 250rpm, Euro Plug
1
P.O.A.
Metabo POWER GRIP LI 6.35mm Cordless Screwdriver, 7.2V, 250rpm, Euro Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MetaboSpeed
250rpm
Voltage Rating
7.2V
Plug Type
Type C - Euro Plug
Battery Capacity
1.1Ah
Battery Type
Li-ion
Plug Type
Type C - EuroPlug
Model Number
POWER GRIP LI
Country of Origin
China