Technical Document
Specifications
Brand
MetcalModel Number
GT120
Tasks Supported
Soldering
Wattage
120W
Input Voltage
100-240V ac
Output Power
120W
Soldering Tip Temperature
200 → 450°C
Maximum Operating Temperature
450°C
Display Type
Digital
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1,285.35
Each (ex VAT)
AED 1,349.62
Each (inc VAT)
Metcal GT120 Digital Soldering Station 120W, 100-240V ac 450°C
1
AED 1,285.35
Each (ex VAT)
AED 1,349.62
Each (inc VAT)
Metcal GT120 Digital Soldering Station 120W, 100-240V ac 450°C
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MetcalModel Number
GT120
Tasks Supported
Soldering
Wattage
120W
Input Voltage
100-240V ac
Output Power
120W
Soldering Tip Temperature
200 → 450°C
Maximum Operating Temperature
450°C
Display Type
Digital
Country of Origin
China