Technical Document
Specifications
Brand
MetrixMultimeter Type
Handheld
Model Number p
MTX 3281B
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum Capacitance Measurement
10mF
True RMS
Yes
Maximum Frequency
2MHz
Safety Category Level
CAT III, CAT IV
Height
180mm
Best Resistance Measurement Accuracy
±0.1% + 8 Digits
Safety Category Voltage
600 V, 1000 V
Width
85mm
Best AC Current Accuracy
±1% + 30 Digits
Length
44mm
Best AC Voltage Accuracy
±0.7% + 40 Digits
Best Capacitance Measurement Accuracy
±1% + 5 Digits
Dimensions
44 x 85 x 180mm
Best DC Voltage Accuracy
±0.1% + 8 Digits
Battery Type
AA
Best DC Current Accuracy
±0.08% + 8 Digits
Weight
400g
Country of Origin
France
Product details
Multimeters "MTX 3281 MOBILE" TRMS 100,000 count
From the lab to the field, a single high-performance, comprehensive diagnostic device!
Large adjustable graphic LCD with bilingual menus (FR, GB).
Four 100,000 count digital displays, bargraph, graphic measurement history.
Basic accuracy 0.1 %, 200 kHz bandwidth.
3 automatically selected measurement terminals, complete current "AUTORANGING".
8-key "virtual" measurement switch for "one-handed" direct access.
"SPEC" function allowing direct viewing of measurement uncertainties.
No more errors or peak factor limitations with "AUTOPEAK" mode.
Frequency measurements up to 2 MHz, duration, cycle ratio, event count.
Temperature measurements from Pt 100 or Pt 1000 probes or type J or K thermocouples.
"Favourite measurement" key assigned to a physical size (conversion & unit).
Storage of 100 measurements with date and time (up to 4 simultaneous parameters).
RS232 communication — optical, USB or Bluetooth depending on model.
COM version: RS232+USB kit.
BT version: Bluetooth.
P version: Supplied in a case with hands-free kit, MN09 clip, set of crocodile clips and hook wire grips.
Battery-fed, rechargeable NiMh batteries and mains adapter.
Protection index IP54.
Dimensions when closed H/L/D: 44 x 85 x 180 mm.
Weight: 400 g.
A travel and "hands-free" kit is available separately.
Standards
EN 61326-1, 1998 / IEC 61010, 2001, CATIV-600V or CATIII-1000V
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MetrixMultimeter Type
Handheld
Model Number p
MTX 3281B
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum Capacitance Measurement
10mF
True RMS
Yes
Maximum Frequency
2MHz
Safety Category Level
CAT III, CAT IV
Height
180mm
Best Resistance Measurement Accuracy
±0.1% + 8 Digits
Safety Category Voltage
600 V, 1000 V
Width
85mm
Best AC Current Accuracy
±1% + 30 Digits
Length
44mm
Best AC Voltage Accuracy
±0.7% + 40 Digits
Best Capacitance Measurement Accuracy
±1% + 5 Digits
Dimensions
44 x 85 x 180mm
Best DC Voltage Accuracy
±0.1% + 8 Digits
Battery Type
AA
Best DC Current Accuracy
±0.08% + 8 Digits
Weight
400g
Country of Origin
France
Product details
Multimeters "MTX 3281 MOBILE" TRMS 100,000 count
From the lab to the field, a single high-performance, comprehensive diagnostic device!
Large adjustable graphic LCD with bilingual menus (FR, GB).
Four 100,000 count digital displays, bargraph, graphic measurement history.
Basic accuracy 0.1 %, 200 kHz bandwidth.
3 automatically selected measurement terminals, complete current "AUTORANGING".
8-key "virtual" measurement switch for "one-handed" direct access.
"SPEC" function allowing direct viewing of measurement uncertainties.
No more errors or peak factor limitations with "AUTOPEAK" mode.
Frequency measurements up to 2 MHz, duration, cycle ratio, event count.
Temperature measurements from Pt 100 or Pt 1000 probes or type J or K thermocouples.
"Favourite measurement" key assigned to a physical size (conversion & unit).
Storage of 100 measurements with date and time (up to 4 simultaneous parameters).
RS232 communication — optical, USB or Bluetooth depending on model.
COM version: RS232+USB kit.
BT version: Bluetooth.
P version: Supplied in a case with hands-free kit, MN09 clip, set of crocodile clips and hook wire grips.
Battery-fed, rechargeable NiMh batteries and mains adapter.
Protection index IP54.
Dimensions when closed H/L/D: 44 x 85 x 180 mm.
Weight: 400 g.
A travel and "hands-free" kit is available separately.
Standards
EN 61326-1, 1998 / IEC 61010, 2001, CATIV-600V or CATIII-1000V
