Technical Document
Specifications
Brand
MetrixMultimeter Type
Handheld
Model Number p
MTX 3283
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
Maximum Frequency
2MHz
Safety Category Level
CAT III, CAT IV
Best AC Current Accuracy
±0.3% + 30 Digits
Width
85mm
Length
44mm
Dimensions
44 x 85 x 180mm
Best DC Voltage Accuracy
±0.02% + 8 Digits
Best AC Voltage Accuracy
±0.3% + 40 Digits
Best Capacitance Measurement Accuracy
±1% + 5 Digits
Height
180mm
Safety Category Voltage
600 V, 1000 V
Weight
400g
Best DC Current Accuracy
±0.08% + 8 Digits
Battery Type
AA
Best Resistance Measurement Accuracy
±0.07% + 8 Digits
Product details
MTX 3000 Series, Graphical Multimeters
High performance all in one multimeter for laboratory or on-site use.
Large (58x58mm) 160 x 160 dot matrix multi-directional LCD graphic screen with backlight.
Depending on the function selected results are displayed in several ways:
* 4 x 100,000 count digital displays for simultaneous display of associated measurements
* Mixed display mode combines a stable digital readout with bargraph display of indicating rapid variations and a graphic recorder displaying measurement variation over time
3 input terminals with automatically selected measurements,
Full autoranging current measurement utilising one current input terminal
Simultaneous current & voltage measurements can be made using 3 measurement leads
8-way keypad mimics a "virtual" measurement switch providing "one-hand one-touch" ergonomics
Configuration menu & on-line help
Data acquisition up to 4 measurements at once - interval from 1s to 24h
4x150 measurements storage
SPEC function displays the reading and measurement tolerances (min and max) for complete clarity of measurement uncertainties
SURV function: Surveillance and storage of "MIN", "MAX", and "AVG" values with time stamp
Manual hold of display (HOLD) or automatic hold on stable measurement (AUTOHOLD)
Frequency measurements up to 2 MHz, duration, cyclical ratio, events metering
10nF to 10mF capacitance ranges
Favourite measurement key assigned to any physical quantity (conversion & unit)
Dimensions and weight : 44 x 85 x 180 mm : 400 g.
Complies with IEC 61010-1 CAT IV 600V; CAT III 1000V
MTX3282 additional features
0.03% dcV basic accuracy; 100kHz bandwidth
AUTOPEAK mode provides fast autoranging for error-free measurements without crest factor limitations
MATH function applies a user defined mathematical scaling to a measured value for direct display.
Temperature measurement from J, K type thermocouples and PT100 / PT1000 probes
Pulse counting up to 99,999, minimum duration 5μs
Supplied with
Standard version: 3 AA alkaline batteries, test lead set & instructions
-COM version optical RS232 cable; SX-DIMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger
-BT version Bluetooth wireless link: SX-DMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MetrixMultimeter Type
Handheld
Model Number p
MTX 3283
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
Maximum Frequency
2MHz
Safety Category Level
CAT III, CAT IV
Best AC Current Accuracy
±0.3% + 30 Digits
Width
85mm
Length
44mm
Dimensions
44 x 85 x 180mm
Best DC Voltage Accuracy
±0.02% + 8 Digits
Best AC Voltage Accuracy
±0.3% + 40 Digits
Best Capacitance Measurement Accuracy
±1% + 5 Digits
Height
180mm
Safety Category Voltage
600 V, 1000 V
Weight
400g
Best DC Current Accuracy
±0.08% + 8 Digits
Battery Type
AA
Best Resistance Measurement Accuracy
±0.07% + 8 Digits
Product details
MTX 3000 Series, Graphical Multimeters
High performance all in one multimeter for laboratory or on-site use.
Large (58x58mm) 160 x 160 dot matrix multi-directional LCD graphic screen with backlight.
Depending on the function selected results are displayed in several ways:
* 4 x 100,000 count digital displays for simultaneous display of associated measurements
* Mixed display mode combines a stable digital readout with bargraph display of indicating rapid variations and a graphic recorder displaying measurement variation over time
3 input terminals with automatically selected measurements,
Full autoranging current measurement utilising one current input terminal
Simultaneous current & voltage measurements can be made using 3 measurement leads
8-way keypad mimics a "virtual" measurement switch providing "one-hand one-touch" ergonomics
Configuration menu & on-line help
Data acquisition up to 4 measurements at once - interval from 1s to 24h
4x150 measurements storage
SPEC function displays the reading and measurement tolerances (min and max) for complete clarity of measurement uncertainties
SURV function: Surveillance and storage of "MIN", "MAX", and "AVG" values with time stamp
Manual hold of display (HOLD) or automatic hold on stable measurement (AUTOHOLD)
Frequency measurements up to 2 MHz, duration, cyclical ratio, events metering
10nF to 10mF capacitance ranges
Favourite measurement key assigned to any physical quantity (conversion & unit)
Dimensions and weight : 44 x 85 x 180 mm : 400 g.
Complies with IEC 61010-1 CAT IV 600V; CAT III 1000V
MTX3282 additional features
0.03% dcV basic accuracy; 100kHz bandwidth
AUTOPEAK mode provides fast autoranging for error-free measurements without crest factor limitations
MATH function applies a user defined mathematical scaling to a measured value for direct display.
Temperature measurement from J, K type thermocouples and PT100 / PT1000 probes
Pulse counting up to 99,999, minimum duration 5μs
Supplied with
Standard version: 3 AA alkaline batteries, test lead set & instructions
-COM version optical RS232 cable; SX-DIMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger
-BT version Bluetooth wireless link: SX-DMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger
