Technical Document
Specifications
Brand
MicrelStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
10 Mbit/s, 100 Mbit/s
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.8mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrelStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
10 Mbit/s, 100 Mbit/s
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.8mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Country of Origin
Taiwan, Province Of China


