Technical Document
Specifications
Brand
MicrelFibre Support
Yes
Number of Ports
3
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
LQFP
Pin Count
48
Typical Operating Supply Voltage
1.8 V, 3.3 V
Dimensions
7.1 x 7.1 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
7.1mm
Height
1.3mm
Width
7.1mm
Product details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrelFibre Support
Yes
Number of Ports
3
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
LQFP
Pin Count
48
Typical Operating Supply Voltage
1.8 V, 3.3 V
Dimensions
7.1 x 7.1 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
7.1mm
Height
1.3mm
Width
7.1mm
Product details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.


