Technical Document
Specifications
Brand
MicrelStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
10 Mbit/s, 100 Mbit/s, 1000 Mbit/s
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Dimensions
7 x 7 x 0.8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Document
Specifications
Brand
MicrelStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
10 Mbit/s, 100 Mbit/s, 1000 Mbit/s
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Dimensions
7 x 7 x 0.8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.


