Micrel MIC29152WT, LDO Voltage Regulator, 1.5A Adjustable, 1.25 → 26 V, ±1% 5-Pin, TO-220

RS Stock No.: 254-557Brand: MicrelManufacturers Part No.: MIC29152WT
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.25 → 26 V

Line Regulation

0.5 %

Accuracy

±1%

Load Regulation

1 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

5

Reference Voltage

1.252V

Output Type

Adjustable

Dimensions

10.67 x 4.83 x 9.17mm

Maximum Input Voltage

26 V

Minimum Operating Temperature

-40 °C

Height

9.17mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Length

10.67mm

Width

4.83mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC29152WT, Voltage Regulator 26V TO-220 5-Pin
AED 22.638Each (In a Pack of 2) (ex VAT)
View all in Voltage Regulators

Stock information temporarily unavailable.

P.O.A.

Micrel MIC29152WT, LDO Voltage Regulator, 1.5A Adjustable, 1.25 → 26 V, ±1% 5-Pin, TO-220
Select packaging type

P.O.A.

Micrel MIC29152WT, LDO Voltage Regulator, 1.5A Adjustable, 1.25 → 26 V, ±1% 5-Pin, TO-220

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC29152WT, Voltage Regulator 26V TO-220 5-Pin
AED 22.638Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.25 → 26 V

Line Regulation

0.5 %

Accuracy

±1%

Load Regulation

1 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

5

Reference Voltage

1.252V

Output Type

Adjustable

Dimensions

10.67 x 4.83 x 9.17mm

Maximum Input Voltage

26 V

Minimum Operating Temperature

-40 °C

Height

9.17mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Length

10.67mm

Width

4.83mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC29152WT, Voltage Regulator 26V TO-220 5-Pin
AED 22.638Each (In a Pack of 2) (ex VAT)