Micrel MIC2954-02WT, LDO Voltage Regulator, 250mA, 5 V, ±0.5% 3-Pin, TO-220

RS Stock No.: 254-399Brand: MicrelManufacturers Part No.: MIC2954-02WT
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

250mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.1 %/V

Load Regulation

0.2 %/V

Accuracy

±0.5%

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

10.67 x 4.83 x 9.17mm

Minimum Operating Temperature

-40 °C

Height

9.17mm

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Width

4.83mm

Length

10.67mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC2954-02WT, Voltage Regulator 30V TO-220 3-Pin
AED 6.292Each (In a Pack of 5) (ex VAT)
View all in Voltage Regulators

Stock information temporarily unavailable.

P.O.A.

Micrel MIC2954-02WT, LDO Voltage Regulator, 250mA, 5 V, ±0.5% 3-Pin, TO-220
Select packaging type

P.O.A.

Micrel MIC2954-02WT, LDO Voltage Regulator, 250mA, 5 V, ±0.5% 3-Pin, TO-220

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC2954-02WT, Voltage Regulator 30V TO-220 3-Pin
AED 6.292Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

250mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.1 %/V

Load Regulation

0.2 %/V

Accuracy

±0.5%

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

10.67 x 4.83 x 9.17mm

Minimum Operating Temperature

-40 °C

Height

9.17mm

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Width

4.83mm

Length

10.67mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC2954-02WT, Voltage Regulator 30V TO-220 3-Pin
AED 6.292Each (In a Pack of 5) (ex VAT)