Technical Document
Specifications
Brand
MicrelMaximum Output Current
750mA
Number of Outputs
1
Output Voltage
1.24 → 16 V
Line Regulation
0.5 %
Load Regulation
1 %
Accuracy
±1%
Mounting Type
Surface Mount
Quiescent Current
0.4mA
Package Type
MSOP
Reference Voltage
1.277V
Pin Count
8
Output Type
Adjustable
Dimensions
3 x 3 x 0.92mm
Minimum Operating Temperature
-40 °C
Height
0.92mm
Minimum Input Voltage
2.25 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
16 V
Length
3mm
Width
3mm
Product details
MIC3975 750mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrelMaximum Output Current
750mA
Number of Outputs
1
Output Voltage
1.24 → 16 V
Line Regulation
0.5 %
Load Regulation
1 %
Accuracy
±1%
Mounting Type
Surface Mount
Quiescent Current
0.4mA
Package Type
MSOP
Reference Voltage
1.277V
Pin Count
8
Output Type
Adjustable
Dimensions
3 x 3 x 0.92mm
Minimum Operating Temperature
-40 °C
Height
0.92mm
Minimum Input Voltage
2.25 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
16 V
Length
3mm
Width
3mm
Product details


