Micrel MIC4424YN Dual MOSFET Power Driver, 3A 8-Pin, PDIP

RS Stock No.: 727-5204PBrand: MicrelManufacturers Part No.: MIC4424YN
brand-logo
View all in Home

Technical Document

Specifications

Brand

Micrel

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Number of Drivers

2

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC4424YN, MOSFET 2, 3 A, 18V 8-Pin, PDIP
AED 9.712Each (Supplied in a Tube) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Micrel MIC4424YN Dual MOSFET Power Driver, 3A 8-Pin, PDIP
Select packaging type

P.O.A.

Micrel MIC4424YN Dual MOSFET Power Driver, 3A 8-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC4424YN, MOSFET 2, 3 A, 18V 8-Pin, PDIP
AED 9.712Each (Supplied in a Tube) (ex VAT)

Technical Document

Specifications

Brand

Micrel

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Number of Drivers

2

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC4424YN, MOSFET 2, 3 A, 18V 8-Pin, PDIP
AED 9.712Each (Supplied in a Tube) (ex VAT)