Micrel, MIC4576WT Switching Regulator, 1-Channel 3A Adjustable 5-Pin, TO-220

RS Stock No.: 823-0511Brand: MicrelManufacturers Part No.: MIC4576WT
brand-logo
View all in Buck Converters

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

3A

Maximum Output Voltage

33 V

Regulator Function

Buck Regulator

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

220 kHz

Pin Count

5

Package Type

TO-220

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.29mm

Height

4.47mm

Width

9.144mm

Dimensions

4.4704 x 10.287 x 9.169mm

Product details

Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 33V Output Voltage, 1 Outputs
AED 17.47Each (In a Pack of 2) (ex VAT)
View all in Buck Converters

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Micrel, MIC4576WT Switching Regulator, 1-Channel 3A Adjustable 5-Pin, TO-220

P.O.A.

Each (In a Pack of 2) (ex VAT)

Micrel, MIC4576WT Switching Regulator, 1-Channel 3A Adjustable 5-Pin, TO-220

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 33V Output Voltage, 1 Outputs
AED 17.47Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

3A

Maximum Output Voltage

33 V

Regulator Function

Buck Regulator

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

220 kHz

Pin Count

5

Package Type

TO-220

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.29mm

Height

4.47mm

Width

9.144mm

Dimensions

4.4704 x 10.287 x 9.169mm

Product details

Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 33V Output Voltage, 1 Outputs
AED 17.47Each (In a Pack of 2) (ex VAT)