Technical Documents
Specifications
Brand
MicrelMaximum Output Current
2A
Regulator Function
Buck Controller
Minimum Output Voltage
1.235 V
Minimum Input Voltage
4 V
Maximum Input Voltage
30 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
225 kHz
Pin Count
8
Package Type
SOP
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
1.48mm
Efficiency
85%
Dimensions
4.93 x 3.94 x 1.48mm
Maximum Operating Temperature
+125 °C
Length
4.93mm
Width
3.94mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Technical Documents
Specifications
Brand
MicrelMaximum Output Current
2A
Regulator Function
Buck Controller
Minimum Output Voltage
1.235 V
Minimum Input Voltage
4 V
Maximum Input Voltage
30 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
225 kHz
Pin Count
8
Package Type
SOP
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
1.48mm
Efficiency
85%
Dimensions
4.93 x 3.94 x 1.48mm
Maximum Operating Temperature
+125 °C
Length
4.93mm
Width
3.94mm