Micrel, MIC4690YMStep-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, SOIC

RS Stock No.: 453-114Brand: MicrelManufacturers Part No.: MIC4690YM
brand-logo
View all in Buck Converters

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

1A

Regulator Function

Buck Controller

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

550 kHz

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Height

1.63mm

Efficiency

85%

Dimensions

5 x 3.99 x 1.63mm

Maximum Operating Temperature

+125 °C

Length

5mm

Width

3.99mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 1.23V Output Voltage, 1 Outputs
AED 15.504Each (In a Pack of 2) (ex VAT)
View all in Buck Converters

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Micrel, MIC4690YMStep-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, SOIC
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Micrel, MIC4690YMStep-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 1.23V Output Voltage, 1 Outputs
AED 15.504Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

1A

Regulator Function

Buck Controller

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

550 kHz

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Height

1.63mm

Efficiency

85%

Dimensions

5 x 3.99 x 1.63mm

Maximum Operating Temperature

+125 °C

Length

5mm

Width

3.99mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 1.23V Output Voltage, 1 Outputs
AED 15.504Each (In a Pack of 2) (ex VAT)