Micrel MIC5201-5.0YM, LDO Voltage Regulator, 200mA, 5 V, ±1% 8-Pin, SOIC

RS Stock No.: 254-412PBrand: MicrelManufacturers Part No.: MIC5201-5.0YM
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.2 %

Load Regulation

0.16 %

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.93 x 3.94 x 1.48mm

Height

1.48mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

26 V

Length

4.93mm

Width

3.94mm

Product details

MIC5201 200mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, Voltage Regulator 26V SOIC 8-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)
View all in Voltage Regulators

Stock information temporarily unavailable.

P.O.A.

Micrel MIC5201-5.0YM, LDO Voltage Regulator, 200mA, 5 V, ±1% 8-Pin, SOIC
Select packaging type

P.O.A.

Micrel MIC5201-5.0YM, LDO Voltage Regulator, 200mA, 5 V, ±1% 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, Voltage Regulator 26V SOIC 8-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.2 %

Load Regulation

0.16 %

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.93 x 3.94 x 1.48mm

Height

1.48mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

26 V

Length

4.93mm

Width

3.94mm

Product details

MIC5201 200mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, Voltage Regulator 26V SOIC 8-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)