Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Micrel MIC5209-3.3YS TR, LDO Regulator, 500mA, 3.3 V, ±1% 3+Tab-Pin, SOT-223

RS Stock No.: 727-2586Brand: MicrelManufacturers Part No.: MIC5209-3.3YS TR
brand-logo

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

500mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Height

1.6mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

16 V

Length

6.5mm

Width

3.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Micrel MIC5209-3.3YS TR, LDO Regulator, 500mA, 3.3 V, ±1% 3+Tab-Pin, SOT-223
Select packaging type

P.O.A.

Micrel MIC5209-3.3YS TR, LDO Regulator, 500mA, 3.3 V, ±1% 3+Tab-Pin, SOT-223
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

500mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Height

1.6mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

16 V

Length

6.5mm

Width

3.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more