Technical Document
Specifications
Brand
MicrelMaximum Output Current
100mA
Number of Outputs
1
Output Voltage
-14 → -1.2 V
Line Regulation
0.15 %/V
Load Regulation
1.8 %
Accuracy
±2%
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Adjustable
Dimensions
2.9 x 1.6 x 1.1mm
Height
1.1mm
Maximum Input Voltage
-3.3 V
Minimum Input Voltage
-16 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Length
2.9mm
Width
1.6mm
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Document
Specifications
Brand
MicrelMaximum Output Current
100mA
Number of Outputs
1
Output Voltage
-14 → -1.2 V
Line Regulation
0.15 %/V
Load Regulation
1.8 %
Accuracy
±2%
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Adjustable
Dimensions
2.9 x 1.6 x 1.1mm
Height
1.1mm
Maximum Input Voltage
-3.3 V
Minimum Input Voltage
-16 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Length
2.9mm
Width
1.6mm


