Technical Document
Specifications
Brand
MicrelMaximum Output Current
50mA
Number of Outputs
1
Output Voltage
4.75 → 5.25 V
Line Regulation
±0.5 %
Load Regulation
±1 %/V
Accuracy
±3%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
11µA
Package Type
MSOP
Pin Count
8
Output Type
Fixed
Dimensions
3 x 3 x 0.86mm
Minimum Operating Temperature
-40 °C
Height
0.86mm
Maximum Input Voltage
120 V dc
Minimum Input Voltage
6 V
Maximum Operating Temperature
+125 °C
Width
3mm
Length
3mm
Country of Origin
Malaysia
Product details
MIC5282 50mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
P.O.A.
Each (In a Bag of 2) (ex VAT)
Standard
2
P.O.A.
Each (In a Bag of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrelMaximum Output Current
50mA
Number of Outputs
1
Output Voltage
4.75 → 5.25 V
Line Regulation
±0.5 %
Load Regulation
±1 %/V
Accuracy
±3%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
11µA
Package Type
MSOP
Pin Count
8
Output Type
Fixed
Dimensions
3 x 3 x 0.86mm
Minimum Operating Temperature
-40 °C
Height
0.86mm
Maximum Input Voltage
120 V dc
Minimum Input Voltage
6 V
Maximum Operating Temperature
+125 °C
Width
3mm
Length
3mm
Country of Origin
Malaysia
Product details


