Micrel MIC5821YN 8-stage Through Hole Latched Driver, 16-Pin PDIP

RS Stock No.: 453-401Brand: MicrelManufacturers Part No.: MIC5821YN
brand-logo
View all in Counter ICs

Technical Document

Specifications

Brand

Micrel

Package Type

PDIP

Logic Function

Driver, Shift Register

Number of Stages

8

Mounting Type

Through Hole

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

16

Dimensions

19.81 x 6.35 x 3.3mm

Length

19.81mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Height

3.3mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC5821YN 8 Through Hole Latched Driver MIC 16 PDIP
AED 18.369Each (In a Pack of 5) (ex VAT)
View all in Counter ICs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Micrel MIC5821YN 8-stage Through Hole Latched Driver, 16-Pin PDIP
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Micrel MIC5821YN 8-stage Through Hole Latched Driver, 16-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC5821YN 8 Through Hole Latched Driver MIC 16 PDIP
AED 18.369Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Micrel

Package Type

PDIP

Logic Function

Driver, Shift Register

Number of Stages

8

Mounting Type

Through Hole

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

16

Dimensions

19.81 x 6.35 x 3.3mm

Length

19.81mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Height

3.3mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC5821YN 8 Through Hole Latched Driver MIC 16 PDIP
AED 18.369Each (In a Pack of 5) (ex VAT)