Technical Document
Specifications
Brand
Microchip TechnologyMemory Size
256kbit
Package Type
MSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
3 x 3 x 0.95mm
Data Retention
200yr
Number of Words
32K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
Microchip TechnologyMemory Size
256kbit
Package Type
MSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
3 x 3 x 0.95mm
Data Retention
200yr
Number of Words
32K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
United States