Microchip Technology, 3 → 34 V Voltage Regulator, 1A, 1-Channel, Adjustable 8-Pin, MLF MIC2290YML-TR

RS Stock No.: 177-3215Brand: Microchip TechnologyManufacturers Part No.: MIC2290YML-TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

1A

Output Voltage

3 → 34 V

Number of Outputs

1

Line Regulation

1 %

Load Regulation

0.2 %

Mounting Type

Surface Mount

Quiescent Current

5mA

Package Type

MLF

Pin Count

8

Reference Voltage

1.24V

Output Type

Adjustable

Dimensions

2 x 2 x 0.85mm

Height

0.85mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Width

2mm

Length

2mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Technology, 3 → 34 V Voltage Regulator, 1A, 1-Channel, Adjustable 8-Pin, MLF MIC2290YML-TR

P.O.A.

Microchip Technology, 3 → 34 V Voltage Regulator, 1A, 1-Channel, Adjustable 8-Pin, MLF MIC2290YML-TR
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1A

Output Voltage

3 → 34 V

Number of Outputs

1

Line Regulation

1 %

Load Regulation

0.2 %

Mounting Type

Surface Mount

Quiescent Current

5mA

Package Type

MLF

Pin Count

8

Reference Voltage

1.24V

Output Type

Adjustable

Dimensions

2 x 2 x 0.85mm

Height

0.85mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Width

2mm

Length

2mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more