Microchip SRAM Memory, 23LCV1024-I/ST- 1Mbit

RS Stock No.: 792-8747Brand: MicrochipManufacturers Part No.: 23LCV1024-I/ST
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

20ns

Address Bus Width

24bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

4.5 x 3.1 x 1.05mm

Maximum Operating Supply Voltage

5.5 V

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

4.5mm

Width

3.1mm

Minimum Operating Supply Voltage

2.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip SRAM, 23LCV1024-I/ST- 1 MB
AED 14.887Each (In a Pack of 5) (ex VAT)
View all in SRAM

Stock information temporarily unavailable.

P.O.A.

Microchip SRAM Memory, 23LCV1024-I/ST- 1Mbit

P.O.A.

Microchip SRAM Memory, 23LCV1024-I/ST- 1Mbit

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip SRAM, 23LCV1024-I/ST- 1 MB
AED 14.887Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

20ns

Address Bus Width

24bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

4.5 x 3.1 x 1.05mm

Maximum Operating Supply Voltage

5.5 V

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

4.5mm

Width

3.1mm

Minimum Operating Supply Voltage

2.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip SRAM, 23LCV1024-I/ST- 1 MB
AED 14.887Each (In a Pack of 5) (ex VAT)