Technical Document
Specifications
Brand
MicrochipMemory Size
4kbit
Interface Type
Serial-Microwire
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
512 x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Dimensions
9.27 x 6.35 x 3.3mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Data Retention
200yr
Maximum Random Access Time
230ns
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
MicrochipMemory Size
4kbit
Interface Type
Serial-Microwire
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
512 x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Dimensions
9.27 x 6.35 x 3.3mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Data Retention
200yr
Maximum Random Access Time
230ns