Microchip 25LC320-I/SN, 32kbit Serial EEPROM Memory, 230ns 8-Pin SOIC SPI

RS Stock No.: 826-1884Brand: MicrochipManufacturers Part No.: 25LC320-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

32kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

4096 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

4096

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

230ns

Country of Origin

United States

Product details

25AA320/25C320/25LC320 SPI Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in
P.O.A.Each (ex VAT)
View all in EEPROM

Stock information temporarily unavailable.

AED 272.85

AED 2.728 Each (In a Tube of 100) (ex VAT)

AED 286.49

AED 2.864 Each (In a Tube of 100) (inc. VAT)

Microchip 25LC320-I/SN, 32kbit Serial EEPROM Memory, 230ns 8-Pin SOIC SPI

AED 272.85

AED 2.728 Each (In a Tube of 100) (ex VAT)

AED 286.49

AED 2.864 Each (In a Tube of 100) (inc. VAT)

Microchip 25LC320-I/SN, 32kbit Serial EEPROM Memory, 230ns 8-Pin SOIC SPI

Stock information temporarily unavailable.

You may be interested in
P.O.A.Each (ex VAT)

Technical Document

Specifications

Memory Size

32kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

4096 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

4096

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

230ns

Country of Origin

United States

Product details

25AA320/25C320/25LC320 SPI Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in
P.O.A.Each (ex VAT)