Technical Document
Specifications
Brand
MicrochipMemory Size
8kbit
Interface Type
Serial-Microwire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
1K x 8 bit, 512 x 16 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Minimum Operating Temperature
-40 °C
Product details
93AA76C/93C76C/93LC76C Microwire Serial EEPROM
Microchips 93AA76C/93C76C/93LC76C family of devices are 8 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Configurable Organisation via ORG pin: 8-bit by 1024 or 16-bit x 512
Program Enable Pin to Write-Protect the Entire Array
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device status signal during erase/write cycles
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Standard
10
Technical Document
Specifications
Brand
MicrochipMemory Size
8kbit
Interface Type
Serial-Microwire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
1K x 8 bit, 512 x 16 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Minimum Operating Temperature
-40 °C
Product details
93AA76C/93C76C/93LC76C Microwire Serial EEPROM
Microchips 93AA76C/93C76C/93LC76C family of devices are 8 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Configurable Organisation via ORG pin: 8-bit by 1024 or 16-bit x 512
Program Enable Pin to Write-Protect the Entire Array
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device status signal during erase/write cycles
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
