Microchip 1Mbit EPROM Chip 44-Pin PLCC, AT27BV1024-90JU

RS Stock No.: 898-8636Brand: MicrochipManufacturers Part No.: AT27BV1024-90JU
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

1Mbit

Organisation

64K x 16 bit

Maximum Random Access Time

90ns

Programming Voltage

5V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 4.06mm

Maximum Operating Supply Voltage

3.6 V

Number of Words

64K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in EPROM

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip 1Mbit EPROM Chip 44-Pin PLCC, AT27BV1024-90JU

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip 1Mbit EPROM Chip 44-Pin PLCC, AT27BV1024-90JU

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

1Mbit

Organisation

64K x 16 bit

Maximum Random Access Time

90ns

Programming Voltage

5V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 4.06mm

Maximum Operating Supply Voltage

3.6 V

Number of Words

64K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more