Microchip AT93C86A-10TU-1.8, 16kbit EEPROM Memory 8-Pin TSSOP Serial-3 Wire

RS Stock No.: 814-9096Brand: MicrochipManufacturers Part No.: AT93C86A-10TU-1.8
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-3 Wire

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 x 16 bit, 2048 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8 bit, 16 bit

Dimensions

4.5 x 3.1 x 1.05mm

Number of Words

1024, 2048

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Product details

Electrically Erasable PROM Serial Access

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT93C86A-10TU-1.8, 16kbit EEPROM Memory 8-Pin TSSOP Serial-3 Wire

P.O.A.

Microchip AT93C86A-10TU-1.8, 16kbit EEPROM Memory 8-Pin TSSOP Serial-3 Wire
Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-3 Wire

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 x 16 bit, 2048 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8 bit, 16 bit

Dimensions

4.5 x 3.1 x 1.05mm

Number of Words

1024, 2048

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Product details

Electrically Erasable PROM Serial Access

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.