Microchip Xplained Pro MCU ATmega Series, ATSAM Series ATETHERNET1-XPRO

RS Stock No.: 843-7595Brand: MicrochipManufacturers Part No.: ATETHERNET1-XPRO
brand-logo

Technical Document

Specifications

Classification

Extension Board

Technology

Extension Board

Featured Device

ATmega Series, ATSAM Series

Kit Name

Xplained Pro MCU

Product details

ATETHERNET1-XPRO Xplained Pro Ethernet1 Extension Board

The ATETHERNET1-XPRO Xplained Pro Ethernet1 Extension Board enables design engineers to experiment with Ethernet network connectivity as an extension to the XPlained Pro evaluation series. Connection to Xplained Pro evaluation boards is via any Xplained Pro standard extension header. Beneficial characteristics of the Xplained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.

Features & Benefits of the ATETHERNET1-XPRO Extension Board
•Ethernet controlled via a SPI interface up to 40MHz
•10BASE-T, 100BASE-TX physical layer support
•Auto-negotiation:10/100 Mbps full and half duplex
•Two LEDs indicator
•Supports external 1KB or 4KB
•Xplained Pro hardware identification system

Stock information temporarily unavailable.

P.O.A.

Microchip Xplained Pro MCU ATmega Series, ATSAM Series ATETHERNET1-XPRO

P.O.A.

Microchip Xplained Pro MCU ATmega Series, ATSAM Series ATETHERNET1-XPRO

Stock information temporarily unavailable.

Technical Document

Specifications

Classification

Extension Board

Technology

Extension Board

Featured Device

ATmega Series, ATSAM Series

Kit Name

Xplained Pro MCU

Product details

ATETHERNET1-XPRO Xplained Pro Ethernet1 Extension Board

The ATETHERNET1-XPRO Xplained Pro Ethernet1 Extension Board enables design engineers to experiment with Ethernet network connectivity as an extension to the XPlained Pro evaluation series. Connection to Xplained Pro evaluation boards is via any Xplained Pro standard extension header. Beneficial characteristics of the Xplained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.

Features & Benefits of the ATETHERNET1-XPRO Extension Board
•Ethernet controlled via a SPI interface up to 40MHz
•10BASE-T, 100BASE-TX physical layer support
•Auto-negotiation:10/100 Mbps full and half duplex
•Two LEDs indicator
•Supports external 1KB or 4KB
•Xplained Pro hardware identification system