Technical Documents
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB, 32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
8 x 10 bit
Width
14.1mm
Pulse Width Modulation
1(4 Channel)
Number of LIN Channels
0
Dimensions
14.1 x 14.1 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Minimum Operating Temperature
-40 °C
Height
1.05mm
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Documents
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB, 32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
8 x 10 bit
Width
14.1mm
Pulse Width Modulation
1(4 Channel)
Number of LIN Channels
0
Dimensions
14.1 x 14.1 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Minimum Operating Temperature
-40 °C
Height
1.05mm