Technical Documents
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
16MHz
RAM Size
2.5 kB
USB Channels
1
Number of PWM Units
4
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 V
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
1 (12 x 10 bit)
Height
0.95mm
Number of LIN Channels
0
Width
7.1mm
Dimensions
7.1 x 7.1 x 0.95mm
Pulse Width Modulation
4 (8 x 8 bit)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Product Details
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Documents
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
16MHz
RAM Size
2.5 kB
USB Channels
1
Number of PWM Units
4
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 V
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
1 (12 x 10 bit)
Height
0.95mm
Number of LIN Channels
0
Width
7.1mm
Dimensions
7.1 x 7.1 x 0.95mm
Pulse Width Modulation
4 (8 x 8 bit)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Product Details