Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
20MHz
RAM Size
2 kB, 4 kB
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
14.1 x 14.1 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
8 x 10 bit
Width
14.1mm
Pulse Width Modulation
1(4 Channel)
Product details
8-Bit megaAVR Microcontrollers with LCD Controller, Atmel
These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
20MHz
RAM Size
2 kB, 4 kB
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
14.1 x 14.1 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
8 x 10 bit
Width
14.1mm
Pulse Width Modulation
1(4 Channel)
Product details
8-Bit megaAVR Microcontrollers with LCD Controller, Atmel
These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.