Microchip ATMEGA8515L-8AU, 8bit AVR Microcontroller, ATmega, 8MHz, 512 B, 8 kB Flash, 44-Pin TQFP

RS Stock No.: 167-538Brand: MicrochipManufacturers Part No.: ATMEGA8515L-8AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

8MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10.1 x 10.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

10.1mm

Width

10.1mm

Pulse Width Modulation

3 x 16 bit, 3 x 8 bit

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA8515L-8AU, 8bit AVR Microcontroller, ATmega, 8MHz, 512 B, 8 kB Flash, 44-Pin TQFP

P.O.A.

Microchip ATMEGA8515L-8AU, 8bit AVR Microcontroller, ATmega, 8MHz, 512 B, 8 kB Flash, 44-Pin TQFP

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

8MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10.1 x 10.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

10.1mm

Width

10.1mm

Pulse Width Modulation

3 x 16 bit, 3 x 8 bit

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in