Technical Documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
20MHz
RAM Size
60 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
5.5 V
Number of CAN Channels
0
Number of I2C Channels
0
Number of UART Channels
0
Pulse Width Modulation
1(2 Channel)
Dimensions
5 x 4 x 1.75mm
Width
4mm
Height
1.75mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Length
5mm
Number of ADC Units
1
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
1 (4 x 10 bit)
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Product Details
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Standard
10
Technical Documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
20MHz
RAM Size
60 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
5.5 V
Number of CAN Channels
0
Number of I2C Channels
0
Number of UART Channels
0
Pulse Width Modulation
1(2 Channel)
Dimensions
5 x 4 x 1.75mm
Width
4mm
Height
1.75mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Length
5mm
Number of ADC Units
1
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
1 (4 x 10 bit)
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Product Details