Technical Document
Specifications
Brand
MicrochipFamily Name
ATTINY16
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
1
Number of USART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
2
Maximum Operating Temperature
+105 °C
Length
4mm
ADCs
2 (24 x 10 bit)
Height
0.85mm
Number of LIN Channels
0
Width
4mm
Dimensions
4 x 4 x 0.85mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
1
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
AED 3.60
Each (On a Reel of 6000) (ex VAT)
AED 3.78
Each (On a Reel of 6000) (inc VAT)
6000
AED 3.60
Each (On a Reel of 6000) (ex VAT)
AED 3.78
Each (On a Reel of 6000) (inc VAT)
6000
Technical Document
Specifications
Brand
MicrochipFamily Name
ATTINY16
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
1
Number of USART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
2
Maximum Operating Temperature
+105 °C
Length
4mm
ADCs
2 (24 x 10 bit)
Height
0.85mm
Number of LIN Channels
0
Width
4mm
Dimensions
4 x 4 x 0.85mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
1
Country of Origin
United States