Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
16MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Dimensions
6.6 x 4.5 x 1.05mm
Pulse Width Modulation
1 (1 x 8 bit)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
6.6mm
ADCs
1 (11 x 10 bit)
Height
1.05mm
Width
4.5mm
Product details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
16MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Dimensions
6.6 x 4.5 x 1.05mm
Pulse Width Modulation
1 (1 x 8 bit)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
6.6mm
ADCs
1 (11 x 10 bit)
Height
1.05mm
Width
4.5mm
Product details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)