Microchip ATTINY461A-XU, 8bit AVR Microcontroller, AVR, 20MHz, 4 kB Flash, 20-Pin TSSOP

RS Stock No.: 133-1654Brand: MicrochipManufacturers Part No.: ATTINY461A-XU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AVR

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 1.05mm

Pulse Width Modulation

1 (6 Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

6.6mm

ADCs

1(11 x 10 bit)

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 5.40

Each (In a Pack of 5) (ex VAT)

AED 5.67

Each (In a Pack of 5) (inc VAT)

Microchip ATTINY461A-XU, 8bit AVR Microcontroller, AVR, 20MHz, 4 kB Flash, 20-Pin TSSOP
Select packaging type

AED 5.40

Each (In a Pack of 5) (ex VAT)

AED 5.67

Each (In a Pack of 5) (inc VAT)

Microchip ATTINY461A-XU, 8bit AVR Microcontroller, AVR, 20MHz, 4 kB Flash, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AVR

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 1.05mm

Pulse Width Modulation

1 (6 Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

6.6mm

ADCs

1(11 x 10 bit)

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more