Technical Documents
Specifications
Brand
MicrochipMaximum Data Rate
5Mbps
Number of Transceivers
1
Standard Supported
ANSI 878.1
Maximum Supply Current
40 mA
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
28
Dimensions
11.58 x 10.92 x 3.43mm
Length
11.58mm
Width
10.92mm
Height
3.43mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Documents
Specifications
Brand
MicrochipMaximum Data Rate
5Mbps
Number of Transceivers
1
Standard Supported
ANSI 878.1
Maximum Supply Current
40 mA
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
28
Dimensions
11.58 x 10.92 x 3.43mm
Length
11.58mm
Width
10.92mm
Height
3.43mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C