Technical Documents
Specifications
Brand
MicrochipFamily Name
dsPIC30F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
1.024 kB, 48 kB
Maximum Frequency
20MIPS
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.5 to 5.5 V
Number of CAN Channels
1
Height
3.81mm
Number of LIN Channels
0
Dimensions
1.4 x 0.295 x 0.15in
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.56mm
ADCs
6 x 10 bit
Width
0.295in
Pulse Width Modulation
1(6 Channel) (Motor Control), 2(16 bit)
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MicrochipFamily Name
dsPIC30F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
1.024 kB, 48 kB
Maximum Frequency
20MIPS
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.5 to 5.5 V
Number of CAN Channels
1
Height
3.81mm
Number of LIN Channels
0
Dimensions
1.4 x 0.295 x 0.15in
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.56mm
ADCs
6 x 10 bit
Width
0.295in
Pulse Width Modulation
1(6 Channel) (Motor Control), 2(16 bit)
Minimum Operating Temperature
-40 °C