Technical Document
Specifications
Brand
MicrochipMaximum Output Current
1A
Maximum Output Voltage
3.7 V
Minimum Output Voltage
1 V
Minimum Input Voltage
2.7 V
Output Type
Selectable
Pin Count
24
Package Type
VQFN
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 11.40
Each (In a Pack of 5) (ex VAT)
AED 11.97
Each (In a Pack of 5) (inc VAT)
Microchip, MCP16501TA-E/RMB Step-Down Switching Regulator 1A Selectable 24-Pin, VQFN
Select packaging type
5
AED 11.40
Each (In a Pack of 5) (ex VAT)
AED 11.97
Each (In a Pack of 5) (inc VAT)
Microchip, MCP16501TA-E/RMB Step-Down Switching Regulator 1A Selectable 24-Pin, VQFN
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 11.40 | AED 57.00 |
25+ | AED 11.10 | AED 55.50 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
1A
Maximum Output Voltage
3.7 V
Minimum Output Voltage
1 V
Minimum Input Voltage
2.7 V
Output Type
Selectable
Pin Count
24
Package Type
VQFN