Technical Document
Specifications
Brand
MicrochipProduct Type
Analogue to Digital Converter (ADC)
Architecture
SAR
Number of ADCs
1
Resolution
10 bit
Sampling Rate
200ksps
Mount Type
Surface
Input Type
Single Ended, Differential
Package Type
TSSOP
Pin Count
8
Interface Type
SPI
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Length
5mm
Standards/Approvals
RoHS
Minimum Supply Voltage
2.7V
Width
6.4 mm
Series
MCP300
Maximum Supply Voltage
5.5V
Height
1.2mm
Automotive Standard
No
Stock information temporarily unavailable.
AED 24,342.50
AED 9.737 Each (On a Reel of 2500) (ex VAT)
AED 25,559.62
AED 10.224 Each (On a Reel of 2500) (inc. VAT)
2500
AED 24,342.50
AED 9.737 Each (On a Reel of 2500) (ex VAT)
AED 25,559.62
AED 10.224 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Technical Document
Specifications
Brand
MicrochipProduct Type
Analogue to Digital Converter (ADC)
Architecture
SAR
Number of ADCs
1
Resolution
10 bit
Sampling Rate
200ksps
Mount Type
Surface
Input Type
Single Ended, Differential
Package Type
TSSOP
Pin Count
8
Interface Type
SPI
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Length
5mm
Standards/Approvals
RoHS
Minimum Supply Voltage
2.7V
Width
6.4 mm
Series
MCP300
Maximum Supply Voltage
5.5V
Height
1.2mm
Automotive Standard
No


