Technical Document
Specifications
Brand
MicrochipProduct Type
Analogue to Digital Converter (ADC)
Architecture
SAR
Number of ADCs
1
Resolution
12 bit
Sampling Rate
100ksps
Mount Type
Surface
Input Type
Single Ended, Differential
Package Type
SOIC
Pin Count
8
Minimum Operating Temperature
-40°C
Interface Type
SPI
Maximum Operating Temperature
85°C
Minimum Supply Voltage
2.7V
Length
4.9mm
Height
1.75mm
Standards/Approvals
RoHS
Series
MCP320
Maximum Supply Voltage
5.5V
Automotive Standard
No
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 44,490.60
AED 13.482 Each (On a Reel of 3300) (ex VAT)
AED 46,715.13
AED 14.156 Each (On a Reel of 3300) (inc. VAT)
3300
AED 44,490.60
AED 13.482 Each (On a Reel of 3300) (ex VAT)
AED 46,715.13
AED 14.156 Each (On a Reel of 3300) (inc. VAT)
Stock information temporarily unavailable.
3300
Technical Document
Specifications
Brand
MicrochipProduct Type
Analogue to Digital Converter (ADC)
Architecture
SAR
Number of ADCs
1
Resolution
12 bit
Sampling Rate
100ksps
Mount Type
Surface
Input Type
Single Ended, Differential
Package Type
SOIC
Pin Count
8
Minimum Operating Temperature
-40°C
Interface Type
SPI
Maximum Operating Temperature
85°C
Minimum Supply Voltage
2.7V
Length
4.9mm
Height
1.75mm
Standards/Approvals
RoHS
Series
MCP320
Maximum Supply Voltage
5.5V
Automotive Standard
No
Country of Origin
Thailand


